
The PIC24FJ64GB202-I/SO is a 64KB flash microcontroller with a package type of SOIC-28. It features a core architecture of PIC and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. It has 20 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and high-low voltage detect. The PIC24FJ64GB202-I/SO is RoHS compliant and part of the PIC XLP 24F series.
Microchip PIC24FJ64GB202-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB202-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
