
This CMOS buffer/driver is a single-supply device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 0.25ns and a turn-on delay time of 6.5ns. The device is RoHS compliant and features a quiescent current of 10uA. It is available in a lead-free SSOP24 package, suitable for surface mount applications.
Diodes PI5C3861QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3861QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
