This ceramic capacitor has a capacitance of 390 picofarads and a working voltage of 25 volts DC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is a standard technology and is constructed with a flat construction in a ceramic chip case. It is designed for surface mount and has a termination style of pad. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Thin Film CGLC1206N250A391K-T4 technical specifications.
| Capacitance | 390pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC1206N250A391K-T4 to view detailed technical specifications.
No datasheet is available for this part.