
The P2020NXE2HHC is a dual-core microprocessor from NXP, featuring a 32-bit data bus width and a maximum operating frequency of 800MHz. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a TEBGA-689 package and is part of the QorIQ P2 series.
NXP P2020NXE2HHC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART, PCI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020NXE2HHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.