
High-performance single-channel operational amplifier featuring a 1.2MHz gain bandwidth product and 1.2V/µs slew rate. Delivers up to 2A output current with output signal swings within 200mV of rails. Operates from a 2.7V to 5.5V supply range, with a typical operating supply current of 9mA. Offers a 126dB voltage gain and 60dB common mode rejection ratio. Packaged in a 20-SO PowerPAD for efficient thermal management, suitable for operation between -55°C and 125°C.
Texas Instruments OPA569AIDWPRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current | 2A |
| Output Current per Channel | 2.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA569AIDWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
