
Dual-channel, 1MHz operational amplifier featuring a 0.5V/µs slew rate and 110dB voltage gain. This general-purpose op amp offers a low input bias current of 0.2pA and an input offset voltage of 500µV. Operating from 1.8V to 5.5V, it provides 15mA output current per channel and consumes 50µA operating supply current. Designed for a wide temperature range of -40°C to 125°C, this lead-free, RoHS compliant component is supplied in an 8-SON package on tape and reel.
Texas Instruments OPA2313IDRGR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SON |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2313IDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
