
64Mb NOR Flash memory with a 108MHz synchronous SPI interface. Features a 7ns maximum access time and 8-bit word size. Operates from a 2.7V to 3.6V supply voltage, with a 20mA supply current. Packaged in a 6x5x0.85mm DFN surface mount case. RoHS compliant.
Micron N25Q064A13EF640E technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | DFN |
| Density | 64Mb |
| Frequency | 108MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 5mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13EF640E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
