Search Results for "n 3406 2 h00aa Electrocraft"
Filters
3406.17.0009
Huber Suhner
Conn Type N Adapter F/F 0Hz to 5.8GHz 50Ohm ST Panel Mount Gold
Datasheet
Volume Production
Package/Case:
200
Length:
48.1mm
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C