Search Results for "mx68gl1g0fdt2i 12g macronix Aten International"
Filters
MX68GL1G0FUT2I-12G
Macronix
Industrial-Grade Flash Memory IC, 67108864 Words, 56-Pin TSSOP Package, 3.6V Supply Voltage
Datasheet
TSOP1, TSSOP56,.8,20
End Of Life
Max Operating Temperature:
85
Number of Terminals:
56
Min Operating Temperature:
-40
Terminal Position:
DUAL