Radial multilayer ceramic capacitor with 22nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. This through-hole component has a 5.08mm lead pitch and 7mm lead length, with a dissipation factor of 2.5%. Packaged in bulk, it is RoHS compliant and contains lead.
Kemet C322C223K1R5CA technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.18mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 7mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Flat |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C322C223K1R5CA to view detailed technical specifications.
No datasheet is available for this part.