The MU260H420AQ_0-10V is a constant current power supply from Moons Industries with an input voltage range of 90VAC to 305VAC or 127VDC to 430VDC. It has one output with a voltage range of 37 to 93 volts and a maximum output current of 4200 amps. The device is designed for AC/DC applications with a minimum efficiency of 93% and a power factor correction of 0.98. It features 0-10V dimming and an IP67 rating for protection against solid particles and water. The operating temperature range is -40 to 60 degrees Celsius, and the product weighs 2700 grams.
Moons Industries MU260H420AQ_0-10V technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 430VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 37 to 93VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 260W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2700g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MU260H420AQ_0-10V to view detailed technical specifications.
No datasheet is available for this part.