
16-bit microcontroller featuring a 16MHz MSP430 core, 116KB Flash memory, and 8KB RAM. This MCU integrates 7 Sigma-Delta ADCs, a 160-segment LCD driver, and a DMA controller. It offers extensive peripheral support including I2C, SPI, UART, USART, LIN, SCI, and IrDA interfaces, along with 2 timers/counters and 68 programmable I/Os. Operating from 1.8V to 3.6V, it functions across a -40°C to 85°C temperature range and is packaged in a 100-LQFP.
Texas Instruments MSP430F47187IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 7 |
| Number of GPIO | 68 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47187IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
