16-bit RISC microcontroller featuring 16kB Flash memory and 512 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with a supply voltage range of 3.3V to 3.6V. Offers 32 I/O lines, PWM channels, and an integrated ADC. Packaged in a 49-terminal S-PBGA-B49 (DSBGA) with an industrial temperature grade (-40°C to 85°C).
Texas Instruments MSP430F2252IYFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Pin Count | 49 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2252IYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.