
24-bit Analog Front End (AFE) IC featuring an 8051 core architecture operating at 33MHz. This surface mount component offers 8 analog-to-digital converter channels and supports serial, parallel, SPI, and USART interfaces. With 4KB of FLASH memory and 1.25KB of RAM, it operates from 2.7V to 5.25V, with a nominal supply current of 17mA. The TQFP package measures 10.2mm x 10.2mm x 1.05mm and operates within a temperature range of -40°C to 125°C.
Texas Instruments MSC1210Y2PAGT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 1.05mm |
| Interface | Serial, Parallel, SPI, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of ADC Channels | 8 |
| Number of Bits | 24 |
| Number of Ethernet Channels | 0 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 34 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSC1210Y2PAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
