This 30-contact HDR power connector features a termination method of solder and a body orientation of straight. It is designed for through-hole mounting and has a maximum current rating of 48 amps per contact. The connector is rated for operation between -20 and 105 degrees Celsius and has a maximum voltage rating of 2500 volts or 1000 volts, depending on the application.
Amphenol 51700-11513615BCLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 30Power/136Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 376 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-11513615BCLF to view detailed technical specifications.
No datasheet is available for this part.