Winchester Interconnect MRAC26SJTH8V technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect MRAC26SJTH8V to view detailed technical specifications.
No datasheet is available for this part.