MULTICOMP G6-R32HKY-12 LAMP HOLDER, CANDELABRA BAYONET, G4 MR11, GX5.3, MR16, G6.35 LAMPS
UNBRANDED MR11H20W30DEG LAMP, MR11 HALOGEN 20W 30 DEGREES
LED lamp [Osram] LED MR11 20 30 3, 7W/827 GU LED lamp 4052899910423
HALOGEN LAMP, GU4, MR11, 20W, 12V; Supply Voltage: 12V; Base Type: GZ4 / GU4; Power Rating: 20W; Beam Divergence:...
Westinghouse 20 watt MR11 Floodlight Halogen Bulb 230 lumens Bright White 1 pk
Switch Access Nameplate Push Button Switch
Switch Hardware FEED START
MR11 LED 12V 1W Warm White
Switch Hardware RAISE-LOWER
Switch Hardware RUN-INCH
Switch Hardware REV-FOR
G4/MR11 halogen bi-pin socket w/ 6 18AWG 200C wires
12V 35W 30 Deg. Flood MR11 GU4 Base
MR11 LED 12V 1W White