MPM-X20-12
Description:

Plug-In Adapter Single-OUT 12V 1.7A 20W Medical

Introduction date:May 6, 2011

Updated: 05-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2002/95/EC
EAR99
Automotive Unknown
8504409510
Schedule B8504409510
AEC Qualified Unknown
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > External Plug-In Adapters

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Supplier Temperature Grade
Minimum Storage Temperature
Maximum Storage Temperature
Heat Sink
Tradename
Cooling Type
Derating
Fan
Line Regulation Percent
Load Regulation Percent
Style
Type
Number of Outputs
Output Type
Input/Output Type
Output Voltage
Maximum Output Current
Maximum Output Power
Input Voltage
Input Frequency
Warranty
Maximum Input Current
Efficiency
Minimum Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Load Regulation
Line Regulation
Input Connector Type
Output Connector Type
Output Connector Polarity
Output Connector Diameters
Adapter Color
Ripple & Noise
Typical Hold-Up Time
Typical Inrush Current
Power Indicator
Protection

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.