The MM54C02J is a dual CMOS NOR gate IC from Texas Instruments, featuring a 14-pin DIP package and a military temperature grade. It operates within a supply voltage range of 3 to 15V and has a propagation delay of 90ns. The device is designed for use in high-reliability applications and is suitable for operating temperatures between -55 and 125 degrees Celsius.
Texas Instruments MM54C02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | CMOS |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MM54C02J to view detailed technical specifications.
No datasheet is available for this part.