
Adjustable positive linear voltage regulator IC, offering 1.24V to 20V output with 500mA maximum output current. Features 1% output voltage accuracy and a 350mV dropout voltage. Designed for surface mount applications in an 8-pin SOIC package, operating from 2.3V to 30V input voltage. RoHS compliant with a temperature range of -40°C to 125°C.
Microchip MIC5239YM technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Current Rating | 500mA |
| Dropout Voltage | 350mV |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5239YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
