The R724FF2-SXXX5B4AAW is a DPST rocker switch with a maximum current rating of 16 amps at 30 volts DC. It features a quick connect termination style and is designed for panel mount applications. The switch has an electrical life of 10,000 hours and operates within a temperature range of 0 to 55 degrees Celsius.
E-Switch R724FF2-SXXX5B4AAW technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R724FF2-SXXX5B4AAW to view detailed technical specifications.
No datasheet is available for this part.