Vishay CDR32BP4R7BCZRAT technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR32 |
| Thickness | 0.051inch |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR32BP4R7BCZRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.