Cap Ceramic 3.6pF 200V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R
American Technical Ceramics 600L3R6AW200T technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ATC 600L |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600L3R6AW200T to view detailed technical specifications.
No datasheet is available for this part.