This SPST pin plunger switch has a maximum current rating of 11 amps at 277VAC and a maximum power rating of 248.57 milliwatts. It features a quick connect termination style and is designed for screw mount applications. The switch operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCDK6SP004AY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@277VACA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCDK6SP004AY to view detailed technical specifications.
No datasheet is available for this part.