Plug-In Adapter Single-OUT 5V 3A 18W
Shenzhen Megmeet Electrical MANGO018-5UKB technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 18W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO018-5UKB to view detailed technical specifications.
No datasheet is available for this part.