
This 13A military circular connector features an anodized aluminium body and is designed for cable mount applications. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector has a straight orientation and is made from aluminium, with a black colour. It is part of the SAE AS85049 series and is suitable for use in military and aerospace applications.
Amphenol M85049/38-13A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.33mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38-13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.