
Stmicroelectronics M24256-WMW6 technical specifications.
| Access Time | 500ns |
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-WMW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
