
IC REG CTRLR BUCK 28SSOP
Analog Devices LTC3727IG-1#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3727IG-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
