
IC SNGL/DUAL PWR CTRLR TSOT23-5
Analog Devices LTC2920-1IS5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Current | 230uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2920-1IS5#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
