
12-bit, 80MSPS Analog-to-Digital Converter (ADC) featuring a single supply and a QFN package. Offers flexible SPI, Serial, and Parallel interfaces for diverse system integration. Operates across a wide temperature range from -40°C to 85°C with a maximum power dissipation of 102mW. Designed for surface mount applications, this RoHS compliant component ensures efficient data conversion.
Analog Devices LTC2259IUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 102mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2259IUJ-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.