
The LT1121IS8-5 is a single-output linear voltage regulator with a dropout voltage of 420mV. It operates from a minimum input voltage of 4.17V and a maximum input voltage of 36V. The device is available in a SOIC-8 package and is not RoHS compliant. The LT1121IS8-5 is suitable for use in applications where a stable 5V output is required. It can supply a maximum output current of 150mA and has an operating supply current of 30uA. The device is rated for operation over a temperature range of -40°C to 125°C.
Analog Devices LT1121IS8-5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121IS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
