Search Results for "lt 2121 of es12 f1 f2 c2 dynamic sealing Keysight Technologies"
Filters
592-2121-002F
Dialight
2-Element Red LED Array, 1.8V, 40mA, T-1, Through Hole
Datasheet
ROHS COMPLIANT PACKAGE-4
Obsolete
Color:
Red
Current:
40mA
Depth:
4.32mm
Forward Current:
40mA
Distributor
Stock
3+
12+
39+
Quest
70
$2.3
$2
$1.5