
The LP38691QSDX-ADJ/NOPB is a single-output linear voltage regulator with an adjustable output voltage of 9V. It has a maximum output current of 2A and a maximum input voltage of 10V. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is a surface-mount device with a quiescent current of 100uA. The LP38691QSDX-ADJ/NOPB is a lead-free device and is available in a tape and reel packaging with 4500 units per package.
Texas Instruments LP38691QSDX-ADJ/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP38691-ADJ-Q1 |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38691QSDX-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.