
Analog Circuit, 1 Func, PDSO8, SMD-8/7
Power Integrations LNK616GG-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 520uA |
| Output Current | 654mA |
| Output Power | 6.1W |
| Output Voltage | 700V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK616GG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.