
The LMK00306SQX/NOPB is a clock buffer IC from Texas Instruments, featuring 7 outputs and operating within a supply voltage range of 3.15V to 3.45V. It has a maximum supply current of 13.5mA and a propagation delay of 1550ps. The device is available in a WQFN-36 package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C.
Texas Instruments LMK00306SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1550ps |
| RoHS Compliant | Yes |
| Series | LMK00306 |
| Supply Current | 13.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00306SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
