
The LMH6401IRMZR is an industrial-grade quad operational amplifier from Texas Instruments. It features a 16-pin UQFN package and operates over a temperature range of -40°C to 85°C. The device has a single function and supports a supply voltage of 4V to 5.25V. It is designed for use in consumer applications.
Texas Instruments LMH6401IRMZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH6401IRMZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.