HD/SD SDI Cable Driver 25-Pin uArray
Texas Instruments LMH0307GRE/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 2970Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 275mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0307 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0307GRE/NOPB to view detailed technical specifications.
No datasheet is available for this part.