The LM78L12ACZ/LFT7 is a linear voltage regulator with an output voltage of 12V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92 package. The device is RoHS compliant and has a dropout voltage of 1.6V. It is designed to provide a fixed output voltage and has a quiescent current of 5mA. The LM78L12ACZ/LFT7 is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments LM78L12ACZ/LFT7 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.6V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78L12 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L12ACZ/LFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
