
The LM556CN is a dual timer IC with two channels, operating over a temperature range of 0 to 70°C and a supply voltage range of 4.5 to 16V. It is packaged in a PDIP-14 package and is suitable for through-hole mounting. The device has a maximum power dissipation of 1.62W and a maximum supply current of 3mA.
Texas Instruments LM556CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 3mA |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.62W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.62W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM556CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
