The LM53625AQRNLTQ1 is a quad voltage regulator with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 22 terminals and a quad terminal position. The device is packaged in a VQFN-22 package and is compliant with AEC-Q100 screening level. It is designed for use in automotive applications and has a voltage range of 3.5V to 42V.
Texas Instruments LM53625AQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53625AQRNLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.