
Adjustable positive linear voltage regulator, 500mA output current, 1.25V to 37V output voltage range, with a maximum input voltage of 40V. Features a 2V dropout voltage and 80dB PSRR. This surface mount component is housed in a TO-252-3 package, operating from -40°C to 125°C. It is lead-free and RoHS compliant.
Texas Instruments LM317MKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.011598oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317MKVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
