This circular connector features a PIN gender and crimp termination method. It is designed for cable mount applications and has a straight body orientation. The operating temperature range is from -55°C to 125°C.
Amphenol ZPLDJ-2020-658PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZPLDJ-2020-658PN to view detailed technical specifications.
No datasheet is available for this part.