
Texas Instruments LM2611BMF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 2W |
| Output Type | Adjustable |
| Output Voltage | -36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2611BMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.