Stmicroelectronics LD1117D50TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Input Bias Current | 5mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 950mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD1117D50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.