The ispMACH 4000Z is a 16-LAB 16-LE 256-macrocell FPGA with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.8V with an operating supply current of 341uA. The device is packaged in a TQFP-100 package and is not RoHS compliant.
Lattice Semiconductor LC4256ZC-75T100E technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 130°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 341uA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZC-75T100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.