
The KMPC8541PXALF is a 32-bit microprocessor from NXP. It operates within a temperature range of 0 to 105°C and is supplied at 1.2V. The device is packaged in FCBGA and is halogen free. However, it contains lead, making it non-compliant with lead-free standards.
NXP KMPC8541PXALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMPC8541PXALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
