Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port
12-Contact Right Angle Modular Jack, 150VAC, 1.5A, Through Hole
Cap Film 1.5uF 900VAC 10% (35 X 48mm) Stud Mount Aluminum Cylindrical Can 85°C
1uF Aluminum General Purpose Capacitor, 10% Tolerance, 1.1kV AC
Modular Jack Connector 1X4 Rj45 Passive Phosphor Bronze
Modular Jack Right Angle 1.27 mm Pitch Copper Alloy
Cap Film 1.5uF 600VAC 10% (30 X 48mm) Stud Mount Aluminum Cylindrical Can 85°C
Telephone and Telecom Connector
Modular Jack
40P PLUG ASM
Modular Jack Right Angle 1.27mm Pitch Copper Alloy
Film Capacitor 1uF 10% 600V Stud Mount
Cap Film 3.3uF 600VAC 10% (35 X 48mm) Stud Mount Aluminum Cylindrical Can 85°C
8-Contact Right-Angle Modular Jack, Through Hole Mount, -30 to 85°C
Cap Film 3.3uF 900VAC 10% (35 X 80mm) Stud Mount Aluminum Cylindrical Can 85°C
Film Capacitors 2.2UF 600V MKV CAP