Search Results for "js 1125r 09 chyao shiunn Thinking Electronic Industrial"
Filters
JS-60M-K
Fujitsu
Power Relay 60VDC 10A SPST-NO(29x10x12.5)mm THT
Datasheet
Through Hole
Active
Coil Resistance:
125R
Contact Material:
Silver, Cadmium
RoHS Compliant:
Yes
Throw Configuration:
SPST
JS-60ME-K
Fujitsu
Power Relay 60VDC 10A SPST-NO(29x10x12.5)mm THT
Datasheet
Through Hole
NRND
Coil Resistance:
125R
Contact Material:
Silver, Cadmium
RoHS Compliant:
No
Throw Configuration:
SPST