Winchester Interconnect JF2S2SRABD technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 4mm |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect JF2S2SRABD to view detailed technical specifications.
No datasheet is available for this part.