Search Results for "ixtk200n10l2 Inchange Semiconductor Company"
Filters
IXTK200N10L2
Ixys
200A 100V N-Ch MOSFET, 11mR Rds(on), TO-264
Datasheet
PLASTIC, TO-264, 3 PIN
Transferred
Package/Case:
TO-264-3
Continuous Drain Current (ID):
200A
Drain to Source Voltage (Vdss):
100V
Input Capacitance:
23nF
Distributor
Stock
1+
5+
10+
25+
TME
0
$34.13
$31.87
$28.78
$27.57
IXTK200N10L2
Littelfuse
N-Channel MOSFET, 100V, 200A, Low Rds(on)
Datasheet
TO-264, 3 PIN
Active